
Multilayer ceramic capacitor with 220pF capacitance and 10% tolerance. Features X1/Y2 safety ratings and a maximum operating temperature of 125°C. This 2211-sized SMD component operates from -55°C to 125°C and is RoHS compliant.
Murata GA352QR7GF221KW31L technical specifications.
| Capacitance | 220pF |
| Package/Case | 2211 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GA352QR7GF221KW31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
