Multilayer Ceramic Capacitor (MLCC) with X1/Y2 safety rating, 1nF capacitance, and 250VAC voltage. Features X7R dielectric material, 10% tolerance, and a 2220 case code. Designed for surface mount applications with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Murata GA355DR7GC102KY02L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA3 |
| Size | 2mm |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355DR7GC102KY02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
