Multilayer Ceramic Capacitor (MLCC) with X1/Y2 safety rating, 2.2nF capacitance, and 250VAC voltage. Features X7R dielectric material, 10% tolerance, and a 2220 (5750 metric) case code. Operates from -55°C to 125°C, with surface mount termination. Packaged on tape and reel, this lead-free component is RoHS compliant.
Sign in to ask questions about the Murata GA355DR7GC222KY02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GA355DR7GC222KY02L technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355DR7GC222KY02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.