The GA355DR7GC472KY02K is a 4.7nF multilayer ceramic capacitor with a 10% tolerance, suitable for surface mount applications. It features a 2220 package and an X7R dielectric, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Murata GA355DR7GC472KY02K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.