
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 250VAC voltage rating. Features X7R dielectric material, 10% tolerance, and a 2220 case code. Designed for surface mount applications with a maximum operating temperature of 125°C. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Murata GA355DR7GC472KY02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GA355DR7GC472KY02L technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355DR7GC472KY02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
