Cap Ceramic Suppression X1/Y2/Y2 0.0033uF 250VAC X7R 10% Pad SMD 2220 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |