Multilayer ceramic capacitor with 33nF capacitance and 10% tolerance. Features X7R dielectric, 250VAC voltage rating, and X2 safety rating. Constructed with a ceramic material in a 2220 (5750 metric) SMD package, offering a wide operating temperature range from -55°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata GA355ER7GB333KW01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GA355ER7GB333KW01L technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA3 |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage | 1.075kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355ER7GB333KW01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
