
Multilayer Ceramic Capacitor (MLCC) with X7R dielectric, 10nF capacitance, and 250VAC/250VDC voltage rating. Features a 10% tolerance and X2 suppression rating, housed in a 2220 (5750 metric) surface-mount package. Operating temperature range from -55°C to 125°C, with dimensions of 5.7mm length, 5mm depth, and 1.5mm height. Supplied on tape and reel, this RoHS compliant component is constructed from ceramic with pad SMD termination.
Murata GA355QR7GB103KW01L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355QR7GB103KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
