
Multilayer ceramic capacitor with 2.2nF capacitance and 10% tolerance. Features X7R dielectric with a 15% temperature coefficient, rated for 250V AC/DC. Surface mountable in a 2220 (5750 metric) case code, measuring 5.7mm x 5mm x 1.5mm. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Murata GA355QR7GF222KW01L technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | GA3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GA355QR7GF222KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
