The GC331AD72E333KX01J is a ceramic chip capacitor with a capacitance of 0.033uF and a voltage rating of 250VDC. It has a tolerance of 10% and a dielectric of X7T. The capacitor is constructed with a flat construction and has a pad termination style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Murata GC331AD72E333KX01J technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |