This ceramic chip capacitor features a capacitance of 0.047uF with a voltage rating of 450VDC and a tolerance of 10%. It has a dielectric of X7T and is constructed with a flat, multilayer design. The capacitor is rated for operation between -55°C and 125°C and is available in a 1206 surface mount package.
Checking distributor stock and pricing after the page loads.
Murata GC331CD72W473KX03K technical specifications.
| Capacitance | 0.047uF |
| Voltage | 450VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| DC Rated Voltage | 450VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |