
This 47nF ceramic capacitor is rated for 25V and features a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a 0603 surface mount package and is compliant with AEC-Q200 ratings. It is also RoHS compliant and available in quantities of 4000 per reel.
Murata GCD188R71E473KA01D technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000222oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCD188R71E473KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.