
The GCD188R71H222KA01D is a 2.2nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It is available in a 0603 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200. It is also RoHS compliant.
Murata GCD188R71H222KA01D technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Height | 900um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCD |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCD188R71H222KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.