The GCD216R71H472KA01D is a multilayer ceramic capacitor from Murata with a capacitance of 4.7nF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in an 0805 case and is suitable for surface mount applications. It meets AEC-Q200 ratings and is RoHS compliant.
Sign in to ask questions about the Murata GCD216R71H472KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCD216R71H472KA01D technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCD |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000335oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCD216R71H472KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.