This 2.2nF ceramic capacitor has a voltage rating of 100V and a tolerance of 10%. It is a multilayer ceramic capacitor with an X7R dielectric and is rated for operation between -55°C and 125°C. The capacitor is available in a 0805 package and is surface mountable.
Murata GCD216R72A222KA01D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCD |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000335oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCD216R72A222KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.