
Cap Ceramic 0.027uF 100V X7R 10% Pad SMD 0805 Fail Safe 125°C Automotive T/R
Murata GCD21BR72A273KA01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCD21BR72A273KA01K to view detailed technical specifications.
No datasheet is available for this part.