Murata GCE188R72A102KA01D technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCE |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCE188R72A102KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
