The Murata GCE216R71H472KA01D is a multilayer ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 50V. It has a tolerance of 10% and is available in a 0805 package type. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is designed for surface mount applications and is packaged in tape and reel with 4000 pieces per reel.
Sign in to ask questions about the Murata GCE216R71H472KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCE216R71H472KA01D technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GCE |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCE216R71H472KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.