The GCG1553C1H2R2CA01D is a 0402 ceramic chip capacitor from Murata with a capacitance of 2.2pF and a voltage rating of 50VDC. It has a tolerance of ±0.25pF and a dielectric material of CJ. The capacitor is suitable for standard applications and is constructed with a flat construction. It has a surface mount package and can operate between -55°C and 125°C.
Murata GCG1553C1H2R2CA01D technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCG1553C1H2R2CA01D to view detailed technical specifications.
No datasheet is available for this part.