Cap Ceramic 3.1pF 50V CJ 0.1pF Pad SMD 0402 125°C Automotive T/R
Murata GCG1553C1H3R1BA01W technical specifications.
| Capacitance | 3.1pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCG1553C1H3R1BA01W to view detailed technical specifications.
No datasheet is available for this part.