This 0402 ceramic chip capacitor has a capacitance of 3.5pF and a DC rated voltage of 50VDC with a tolerance of ±0.5pF. It features a dielectric material of CJ and a standard technology. The capacitor is packaged in a 0402 case style with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GCG1553C1H3R5DA01W technical specifications.
| Capacitance | 3.5pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCG1553C1H3R5DA01W to view detailed technical specifications.
No datasheet is available for this part.