Cap Ceramic 2.2uF 25V X7R 5% Pad SMD 1206 125°C Automotive T/R
Murata GCG31MR71E225JA12K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCG31MR71E225JA12K to view detailed technical specifications.
No datasheet is available for this part.