
Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GCG32EC71H106KA01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |