Murata GCH1555C1H681JE01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCH1555C1H681JE01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.