The GCJ188R71C154KA01D is a 0.15uF multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is packaged in a 0603 form factor. The capacitor is 0.8mm wide and 1.6mm long, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R71C154KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |