
This 470nF multilayer ceramic capacitor is rated for 16V with a tolerance of 10% and is packaged in a 0603 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, and is rated to AEC-Q200 standards. It is available in a surface mount package with a thickness of 0.031inch and a width of 0.031inch.
Murata GCJ188R71C474KA12D technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ188R71C474KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
