Murata GCJ188R71E102KA01D technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Features | Soft Termination |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Thickness | 800um |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ188R71E102KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
