
Multilayer ceramic capacitor with 1µF capacitance and 25V DC rated voltage. Features X7R dielectric with a ±10% tolerance, operating from -55°C to 125°C. This surface-mount device has soft termination, a 2-terminal configuration, and dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Murata GCJ188R71E105KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ188R71E105KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.