This 1uF ceramic capacitor from Murata has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 0.8mm width, 1.6mm length, and 0.8mm height. The capacitor is rated for a DC voltage of 25 volts and is classified as a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R71E105MA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |