
Multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rating. Features X7R dielectric with ±15% temperature coefficient and ±10% tolerance. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm x 0.8mm x 0.8mm. Designed for operating temperatures from -55°C to 125°C, with soft termination and AEC-Q200 qualification. RoHS compliant and lead-free.
Murata GCJ188R71H104KA12D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ188R71H104KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
