
This is a ceramic capacitor with a capacitance of 0.0018uF and a DC rated voltage of 50V. It is packaged in a 0603 size and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor, a type of capacitor that is commonly used in electronic circuits.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R71H182KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |