
The GCJ188R71H223KA01J is a 0.022uF ceramic capacitor from Murata with a DC rated voltage of 50V. It has a 0603 package type and operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type with a width of 0.8mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R71H223KA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |