0.22µF, 50VDC multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features soft termination technology in a 0603 SMD package for surface mounting. Operates from -55°C to 125°C, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ188R71H224KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ188R71H224KA01D technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ188R71H224KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.