
The Murata GCJ188R71H682KA01D is a 6.8nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It features soft termination and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0603 case and is designed for surface mount applications.
Murata GCJ188R71H682KA01D technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ188R71H682KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
