
The GCJ188R71H822KA01D is a ceramic capacitor from Murata with a capacitance of 0.0082uF and a DC rated voltage of 50V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is available in a 0603 package type and has a width and height of 0.8mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R71H822KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |