
The GCJ188R72A104KA01J is a multilayer ceramic capacitor from Murata with a capacitance of 0.1uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type. It is a type of multilayer ceramic capacitor, a category of ceramic capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ188R72A104KA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ188R72A104KA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ188R72A104KA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.