
The GCJ188R72A682KA01J is a 0.0068uF multilayer ceramic capacitor from Murata, rated for 100V DC and operating over a temperature range of -55 to 125 degrees Celsius. It has a compact 0603 package size, measuring 0.8mm in width and 1.6mm in length. This component is suitable for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R72A682KA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |