The GCJ188R72A822KA01D is a 0.0082uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is packaged in a 0603 form factor. The capacitor is a multilayer ceramic type with a width of 0.8mm and a length of 1.6mm, and a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R72A822KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |