This 0603 ceramic capacitor from Murata has a capacitance of 0.47uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 150 degrees Celsius. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R91E474MA01D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |