
The GCJ188R91H103KA01D is a 0.01uF ceramic capacitor from Murata, rated for 50V DC. It has a 0603 package type and measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. The capacitor operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ188R91H103KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ188R91H103KA01D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ188R91H103KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.