
This 0.01uF ceramic capacitor from Murata features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in a 0603 package. The capacitor is a multilayer ceramic type with a width of 0.8mm, length of 1.6mm, and a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Murata GCJ188R92A103KA01D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |