The GCJ188R92A273KA01D is a 0.027uF multilayer ceramic capacitor from Murata with a DC rated voltage of 100V. It has a 0603 package type and measures 0.8mm in width and 1.6mm in length. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a passive component, specifically a ceramic capacitor, and is categorized as a multilayer ceramic MLCC.
Murata GCJ188R92A273KA01D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.