
Cap Ceramic 0.0047uF 100V X8R 10% Pad SMD 0603 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GCJ188R92A472KA01D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |