The GCJ216R72A123KA01D is a multilayer ceramic capacitor from Murata with a capacitance of 0.012uF and a DC rated voltage of 100V. It has a compact 0805 package type and measures 1.25mm in width, 2mm in length, and 0.6mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component categorized as a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |