
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and an 0805 (2012 metric) SMD package. Designed for surface mounting with soft termination technology, operating from -55°C to 125°C. Automotive qualified to AEC-Q200 standards and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCJ21AR72E102KXJ1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCJ21AR72E102KXJ1D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ21AR72E102KXJ1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
