
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and 0805 (2012 metric) SMD package. Designed with soft termination for enhanced reliability and operates across a -55°C to 125°C temperature range. Automotive qualified (AEC-Q200) and RoHS compliant, supplied in tape and reel packaging.
Murata GCJ21AR72E472KXJ1D technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCJ |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCJ21AR72E472KXJ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
