The GCJ21AR72E682KXJ1J is a multilayer ceramic capacitor with a capacitance of 0.0068uF and a voltage rating of 250VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
Murata GCJ21AR72E682KXJ1J technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |