
Cap Ceramic 0.47uF 50V X8L 10% Pad SMD 0805 150°C Automotive T/R
Murata GCJ21BL8EH474KA07L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BL8EH474KA07L to view detailed technical specifications.
No datasheet is available for this part.