
The GCJ21BR71E105KA12K is a 1uF ceramic capacitor from Murata, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is available in an 0805 package. This capacitor is a multilayer ceramic (MLCC) type, suitable for a variety of applications.
Murata GCJ21BR71E105KA12K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR71E105KA12K to view detailed technical specifications.
No datasheet is available for this part.