
This 2.2uF multilayer ceramic capacitor from Murata features a DC rated voltage of 25V and a capacitance of 2.2uF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is housed in an 0805 package with dimensions of 1.25mm width and 2mm length, and 1.25mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |